
* Images are for reference only
LY24119SN T
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- LY24119SN T
- JLCPCB Part #
- C50159059
- Package
- SMD-48P,27.8x12.2mm
- Description
- -40℃~+85℃ 1.5kV 1000Base-T 1CT:1CT、1CT:1CT 350uH POE Single port SMD-48P,27.8x12.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 596
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 596
In-stock Item Pricing
Qty Unit Price
1+
$0.7730
10+
$0.6197
30+
$0.5438
100+
$0.4680
600+
$0.4212
1200+
$0.3986
Related Products
Welcome back, may I help you?